ERKO 152 mm Diameter Bi-Metal Hole Saw, with152mm Shank
- RS Stock No.:
- 275-7151
- Mfr. Part No.:
- 42152
- Brand:
- ERKO
Subtotal (1 unit)*
£99.71
(exc. VAT)
£119.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.71 |
*price indicative
- RS Stock No.:
- 275-7151
- Mfr. Part No.:
- 42152
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Diameter | 152mm | |
| Shank Diameter | 152mm | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Diameter 152mm | ||
Shank Diameter 152mm | ||
Arbor Included No | ||
Material Bi-Metal | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO bimetal hole saw can be use for cutting steel, stainless steel, non-ferrous and studded wood.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO 152 mm Diameter Carbide Hole Saw, with152mm Shank
- ERKO 46 mm Diameter Bi-Metal Hole Saw, with46mm Shank
- ERKO 140 mm Diameter Bi-Metal Hole Saw, with140mm Shank
- ERKO 16 mm Diameter Bi-Metal Hole Saw, with16mm Shank
- ERKO 70 mm Diameter Bi-Metal Hole Saw, with70mm Shank
- ERKO 162 mm Diameter Bi-Metal Hole Saw, with162mm Shank
- ERKO 51 mm Diameter Bi-Metal Hole Saw, with51mm Shank
- ERKO 127 mm Diameter Bi-Metal Hole Saw, with127mm Shank
