ERKO Bi-metal 22mm Hole Saw

Subtotal (1 unit)*

£12.21

(exc. VAT)

£14.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.21

*price indicative

RS Stock No.:
275-7105
Mfr. Part No.:
42022
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Drill Bit Type

Hole Saw

Diameter

22mm

Arbor Included

No

Material

Bi-metal

Cut Depth

38mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.

High quality
Versatile and good performance

Related links