ERKO Bi-metal 60mm Hole Saw

Subtotal (1 unit)*

£21.15

(exc. VAT)

£25.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.15

*price indicative

RS Stock No.:
275-7127
Mfr. Part No.:
42060
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Drill Bit Type

Hole Saw

Diameter

60mm

Arbor Included

No

Material

Bi-metal

Cut Depth

38mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.

High quality
Versatile and good performance

Related links