ERKO 52 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel

Subtotal (1 unit)*

£18.97

(exc. VAT)

£22.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.97

*price indicative

RS Stock No.:
275-7123
Mfr. Part No.:
42052
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

52mm

Product Type

Hole Saw

Arbor Included

No

Material

Bi-Metal

Material Cut

Steel, Stainless Steel

Cut Depth

38mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.

High quality

Versatile and good performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy