ERKO 30 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- RS Stock No.:
- 275-7110
- Mfr. Part No.:
- 42030
- Brand:
- ERKO
Subtotal (1 unit)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.83 |
*price indicative
- RS Stock No.:
- 275-7110
- Mfr. Part No.:
- 42030
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Diameter | 30mm | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | Steel, Stainless Steel | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Diameter 30mm | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut Steel, Stainless Steel | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.
High quality
Versatile and good performance
Related links
- ERKO 16 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 133 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 46 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 37 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 52 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 70 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 41 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 25 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
