Subtotal (1 unit)*
£12.21
(exc. VAT)
£14.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.21 |
*price indicative
- RS Stock No.:
- 275-7104
- Mfr. Part No.:
- 42021
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Diameter | 21mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-metal | |
| Cut Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Diameter 21mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Bi-metal | ||
Cut Depth 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.
High quality
Versatile and good performance
Versatile and good performance
