Makita 13 mm Diameter Drill Bit, 13 mm, 1 Pieces

Subtotal (1 box of 1 unit)*

£22.81

(exc. VAT)

£27.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£22.81

*price indicative

RS Stock No.:
241-5718
Mfr. Part No.:
P-34562
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Sub Type

Arbour

Number of Pieces

1

Bit Size

13 mm

Shank Size

16mm

Standards/Approvals

No

Shank Type

SDS

Diameter

13mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Drill Bit, 13mm Diameter, Arbor Included - P-34562


This drill bit is an arbor type with a diameter of 13mm, designed to meet the demands of professional use. It comes as a single piece and includes an arbor, making it suitable for a variety of drilling applications. With its robust construction, this product is an essential addition to any toolkit for efficiency and reliability.

Features & Benefits


• Optimises machine performance for dry core drilling

• Designed specifically for diamond core applications

• Includes a chuck adaptor for 1/2 inch fitting

• Constructed for longevity and high-quality performance

• Made to enhance the versatility of power tool accessories

• Conveniently packaged in a single unit for easy storage

Applications


• Used with dry core drilling machines

• Ideal for diamond core

• Confers adaptability for various power tools

• Suitable for drilling in hard materials

How does the arbor feature improve functionality during drilling?


The inclusion of an arbor ensures stability and precision during drilling, minimising potential errors and enhancing overall efficiency in professional tasks.

What specific tasks is this drill bit most effective for?


This drill bit excels in dry core drilling applications, particularly when working with diamond cores, facilitating smoother and more accurate drilling.

Can this drill bit be used with other tool brands?


Yes, when combined with the appropriate adaptor, it can be compatible with various power tools, enhancing versatility across different systems.

What benefits does the 13mm diameter provide?


The 13mm diameter is optimal for a range of drilling tasks, allowing for effective performance in both professional and industrial settings where precision is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy