Makita Diamond 12.7 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 box of 1 unit)*

£29.23

(exc. VAT)

£35.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£29.23

*price indicative

RS Stock No.:
241-5717
Mfr. Part No.:
P-30031
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Sub Type

Arbour

Material

Diamond

Number of Pieces

1

Shank Size

0.5in

Standards/Approvals

No

Shank Type

SDS

Diameter

12.7mm

RoHS Status: Exempt

The Makita's P series is SDS chuck adaptor is used in fitting of 1/2" BSP male and diamond cores applications.

Greater flexibility of machine choice

Application: diamond cores

Features: adapts 1/2

1/2" BSP Male fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy