Lenox 133 mm Diameter Bi-Metal Hole Saw for Metal

Image representative of range

Subtotal (1 unit)*

£64.85

(exc. VAT)

£77.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
  • Plus 4 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.85

*price indicative

RS Stock No.:
920-111
Mfr. Part No.:
1816243
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Product Type

Hole Saw

Diameter

133mm

Arbor Included

Yes

Material Cut

Metal

Material

Bi-Metal

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Lenox Speed Slot Bi-Metal Hole Saw designed to cut common construction materials with ease. Its proprietary tooth form ensures efficient cutting while reducing wear, extending the tool’s lifespan significantly. The reinforced teeth absorb impact forces from obstructions and bind-ups, minimizing the risk of tooth breakage.

Fits both quick change and traditional non-quick change arbors without adapters

Larger sharper teeth designed to remove more wood for Faster cutting

Speed Slot staircase design enables fast and easy plug ejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy