Virax High Speed Steel Hole Saw for Multi Material
- RS Stock No.:
- 886-144
- Mfr. Part No.:
- 220917
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£13.94
(exc. VAT)
£16.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.94 |
*price indicative
- RS Stock No.:
- 886-144
- Mfr. Part No.:
- 220917
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | High Speed Steel | |
| Material Cut | Multi Material | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material High Speed Steel | ||
Material Cut Multi Material | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax bi-metal hole saw offers precise drilling capabilities for a variety of materials, specifically designed to create welded connections in gas pipes.
A fast, regular cut is ensured by varying tooth height and gullet size
Low vibration during cutting enhances user comfort
The design allows for easy removal of the blank
Increased durability contributes to a longer service life
Related links
- Virax High Speed Steel Hole Saw for Multi Material
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Rotabroach High Speed Steel Hole Saw 5 Pieces
- Tivoly 22 mm Diameter High Speed Steel Hole Saw
