Virax High Speed Steel Hole Saw for Multi Material
- RS Stock No.:
- 886-141
- Mfr. Part No.:
- 220912
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£13.17
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.17 |
*price indicative
- RS Stock No.:
- 886-141
- Mfr. Part No.:
- 220912
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | High Speed Steel | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material High Speed Steel | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax bi-metal hole saw designed for precision drilling, ensuring efficient performance across various materials. Its innovative tooth height and gullet size offer optimal cutting capabilities, particularly for gas pipes in welded connections.
Made from HSS bi-metal for increased durability
Features teeth of varying height and gullet size for effective cutting
Promotes low vibration during use for a more controlled operation
Facilitates easy removal of the blank for hassle-free usage
Related links
- Virax High Speed Steel Hole Saw for Multi Material
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Rotabroach High Speed Steel Hole Saw 5 Pieces
- Tivoly 22 mm Diameter High Speed Steel Hole Saw
