RS PRO 14 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

Image representative of range

Subtotal (1 unit)*

£22.37

(exc. VAT)

£26.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.37

*price indicative

RS Stock No.:
827-567
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Shank Diameter

10mm

Diameter

14mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 14 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 14 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of tough materials. Ideal for professionals requiring clean and efficient cuts, this hole saw is perfect for use in demanding industrial environments.

Features and Benefits


Arbor Included: Ready for immediate use without the need for additional components.
Tungsten Carbide Tipped: Provides enhanced durability and longevity for cutting through hard materials.
4.5 mm Cut Depth: Allows for efficient penetration into materials such as aluminium and stainless steel.

Applications


Metalworking
Construction
Plumbing
Electrical installations

Additional Information


Complies with REACH standards ensuring safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy