RS PRO 27 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-535
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£27.63
(exc. VAT)
£33.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.63 |
*price indicative
- RS Stock No.:
- 827-535
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 27mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 27mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 27 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 27 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. This hole saw is Ideal for professionals requiring reliable and efficient cutting solutions.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of applications with consistent results.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of applications with consistent results.
Applications
Metalworking
Construction
Plumbing
HVAC installations
Construction
Plumbing
HVAC installations
Additional Information
Shank Diameter: 10 mm
Standards Approvals: REACH compliant
Standards Approvals: REACH compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 14 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 33 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 49 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 30 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 16 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 41 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
