RS PRO 33 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-539
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£31.23
(exc. VAT)
£37.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.23 |
*price indicative
- RS Stock No.:
- 827-539
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 33mm | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 33mm | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 33 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 33 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of tough materials. Ideal for professionals requiring a reliable tool for creating clean and accurate holes, this hole saw is perfect for use on aluminium, carbon steel, cast iron, and stainless steel.
Features and Benefits
Arbor Included: Comes with an arbor for immediate use without additional purchases.
Tungsten Carbide Tipped: Ensures durability and extended tool life.
Cut Depth of 4.5 mm: Suitable for a range of applications requiring shallow cuts.
33 mm Diameter: Provides a standard size for common hole cutting needs.
10 mm Shank Diameter: Compatible with a wide range of drill chucks.
Tungsten Carbide Tipped: Ensures durability and extended tool life.
Cut Depth of 4.5 mm: Suitable for a range of applications requiring shallow cuts.
33 mm Diameter: Provides a standard size for common hole cutting needs.
10 mm Shank Diameter: Compatible with a wide range of drill chucks.
Applications
Metalworking
Construction
Plumbing
HVAC installations
Construction
Plumbing
HVAC installations
Additional Information
Complies with REACH standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 27 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 14 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 49 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 30 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 16 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 41 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
