RS PRO 44 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-547
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£39.57
(exc. VAT)
£47.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.57 |
*price indicative
- RS Stock No.:
- 827-547
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 44mm | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 44mm | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 44 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 44 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various materials such as aluminium, carbon steel, cast iron, and stainless steel. This hole saw is Ideal for industrial applications where durability and efficiency are paramount.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and longer tool life.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
44 mm Diameter: Ideal for standard hole sizes in industrial applications.
10 mm Shank Diameter: Compatible with most standard drills.
Arbor Included: Ready to use with no additional purchases required.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
44 mm Diameter: Ideal for standard hole sizes in industrial applications.
10 mm Shank Diameter: Compatible with most standard drills.
Applications
Metalworking
Construction
Plumbing
HVAC installations
Construction
Plumbing
HVAC installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 27 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 14 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 33 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 49 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 30 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 16 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
