Bosch 32 mm Diameter Metal Hole Saw
- RS Stock No.:
- 692-941
- Mfr. Part No.:
- 2608901963
- Brand:
- Bosch
Subtotal (1 set)*
£160.55
(exc. VAT)
£192.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £160.55 |
*price indicative
- RS Stock No.:
- 692-941
- Mfr. Part No.:
- 2608901963
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Material | Metal | |
| Cut Depth | 5mm | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Material Metal | ||
Cut Depth 5mm | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Expert Sheet Metal PC Plus Universal Hole Saw Set is engineered for precision cutting in stainless steel and other tough materials. Its design incorporates Bosch Carbide Technology, which enhances durability, making it an Ideal choice for metalworkers seeking reliable tools. The hole saw excels in producing neat holes up to 5 mm deep, accommodating various applications, including electrical wiring and plumbing installations. By employing a one-piece metal structure, the hole saw offers exceptional stability and performance, outlasting competitors significantly.
Exceptional durability through Bosch Carbide Technology
Ground and sharpened fine carbide teeth ensure strength and precision
Constructed from a single piece of metal for ultimate stability
Designed for cutting neat holes up to 5 mm deep
Ideal for tubing applications for electricians wires and plumbers pipes
Outstanding longevity, lasting up to 50 times longer than Bosch 2608580408 Hole Saw in tough materials
Compatible with the Bosch Power Change Plus keyless arbour for enhanced accuracy
Includes a comprehensive 6-piece set tailored for sheet metal applications
Related links
- Bosch 32 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
- Bosch 32 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 35 mm Diameter Metal Hole Saw
- Bosch 73 mm Diameter Metal Hole Saw
- Bosch 25 mm Diameter Metal Hole Saw
- Bosch 40 mm Diameter Metal Hole Saw
- Bosch 32 mm Diameter Carbide Tip Hole Saw, with10mm Shank
- Bosch 65 mm Diameter Metal Hole Saw
