Bosch 65 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-635
- Mfr. Part No.:
- 2608901892
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.16 |
*price indicative
- RS Stock No.:
- 674-635
- Mfr. Part No.:
- 2608901892
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 65mm | |
| Material | Metal | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 65mm | ||
Material Metal | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability using Bosch Carbide Technology. This expert multi material tool lasts up to 50x longer than standard alternatives while drilling through tough materials.
Ground and sharpened fine carbide teeth
Special slot design for plug ejection
Compatible with PC Plus keyless arbours
Built for rotary and impact drivers
Related links
- Bosch 65 mm Diameter Metal Hole Saw
- Bosch 65 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- Lenox 65 mm Diameter Bi-Metal Hole Saw for Metal
- ERKO 65 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- DeWALT 65 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- Starrett 65 mm Diameter Stainless Steel Hole Saw for Stainless Steel Sheet Metal
- Bosch 35 mm Diameter Metal Hole Saw
