ERKO 65 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel

Subtotal (1 unit)*

£23.32

(exc. VAT)

£27.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.32

*price indicative

RS Stock No.:
275-7129
Mfr. Part No.:
42065
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Hole Saw

Diameter

65mm

Arbor Included

No

Material Cut

Steel, Stainless Steel

Material

Bi-Metal

Cut Depth

38mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw with bimetal technology has combination of 2 steels and it has very hard and resistant to heating for the teeth and a very durable spring steel for the body of the blade.

High quality

Versatile and good performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy