Bosch 92 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-557
- Mfr. Part No.:
- 2608594407
- Brand:
- Bosch
Subtotal (1 unit)*
£32.24
(exc. VAT)
£38.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.24 |
*price indicative
- RS Stock No.:
- 674-557
- Mfr. Part No.:
- 2608594407
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 92mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 92mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch professional hole saw delivers high-performance cutting in various materials, Ideal for achieving precise holes with minimal effort. Engineered for longevity, it is a versatile choice for demanding applications.
High-speed steel construction with 8% cobalt ensures durability and exceptional performance
Enhanced tooth design facilitates fast and smooth cuts through a range of materials
Compatible with Bosch Power Change for quick and efficient saw changes
Long-lasting design allows for twice the lifespan compared to standard options
Related links
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 59 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 89 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 95 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 17 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
