Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£30.66

(exc. VAT)

£36.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.66

*price indicative

RS Stock No.:
674-555
Mfr. Part No.:
2608594405
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

86mm

Product Type

Hole Saw

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch multi-material hole saw is engineered for versatile cutting through various materials. Providing exceptional durability, it ensures performance for professionals working on demanding applications.

High-speed steel construction with 8% cobalt for increased longevity

Enhanced tooth design facilitates fast and smooth cuts

Compatible with Bosch Power Change Plus keyless arbour for efficient plug removal

Available in an extensive range of diameters up to 210 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy