Bosch 73 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-551
- Mfr. Part No.:
- 2608594401
- Brand:
- Bosch
Subtotal (1 unit)*
£29.54
(exc. VAT)
£35.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.54 |
*price indicative
- RS Stock No.:
- 674-551
- Mfr. Part No.:
- 2608594401
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 73mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 73mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch premium multi-material solution designed for cutting versatile materials efficiently, making it Ideal for demanding tasks in professional settings. It delivers exceptional performance that outlasts standard alternatives.
Enhanced tooth design ensures fast and smooth cutting
High-speed steel construction with 8% cobalt enhances durability
Bosch Power Change feature allows efficient plug removal and saw swapping
Long life capability optimises performance across various materials
Related links
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 59 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 89 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 95 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 17 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
