Bosch 21 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 674-267
- Mfr. Part No.:
- 2608594441
- Brand:
- Bosch
Subtotal (1 unit)*
£13.22
(exc. VAT)
£15.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.22 |
*price indicative
- RS Stock No.:
- 674-267
- Mfr. Part No.:
- 2608594441
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 21mm | |
| Arbor Included | Yes | |
| Material | HSS-Co | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Cut Depth | 20mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 21mm | ||
Arbor Included Yes | ||
Material HSS-Co | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Cut Depth 20mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch product is a robust and efficient tool designed for precision cutting in sheet metal. It features Advanced technology for improved durability and performance in demanding tasks.
Offers longevity during cuts with an 8% cobalt-infused HSS design
Short, sturdy body with depth stop enhances cutting efficiency
Built-in ejector spring simplifies the removal of cores
Compatible with Bosch Power Change for seamless switching between hole saws
Related links
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Starrett 21 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
- Bosch 17 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 20 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 29 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
