Bosch 38 mm Diameter Durable Hole Saw for Brick and Masonry
- RS Stock No.:
- 673-154
- Mfr. Part No.:
- 2608587337
- Brand:
- Bosch
Subtotal (1 unit)*
£55.86
(exc. VAT)
£67.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.86 |
*price indicative
- RS Stock No.:
- 673-154
- Mfr. Part No.:
- 2608587337
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 38mm | |
| Arbor Included | No | |
| Material Cut | Brick and Masonry | |
| Material | Durable | |
| Cut Depth | 150mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 38mm | ||
Arbor Included No | ||
Material Cut Brick and Masonry | ||
Material Durable | ||
Cut Depth 150mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Teeth per Inch 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond dry core cutter delivers high-performance drilling in masonry applications. This essential tool is engineered for reliable use, offering durability and precision with laser-welded segments.
Reliable drilling in masonry with a robust design
Segments are laser-welded for enhanced durability
Fits standard 1/2-inch threaded Diamond drills
Available in various diameters for versatile applications
Related links
- Bosch 52 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 117 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 107 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 127 mm Diameter Durable Cutter Set for Brick and Masonry
- Bosch 38 mm Diameter Metal Hole Saw
- Bosch 38 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 38 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
