Bosch 38 mm Diameter Metal Hole Saw

Image representative of range

Subtotal (1 unit)*

£31.95

(exc. VAT)

£38.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.95

*price indicative

RS Stock No.:
674-629
Mfr. Part No.:
2608901884
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

38mm

Product Type

Hole Saw

Material

Metal

Cut Depth

60mm

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw delivers exceptional durability using Bosch Carbide Technology. This expert multi material tool lasts up to 50x longer than standard alternatives while drilling through tough materials.

Ground and sharpened fine carbide teeth

Special slot design for plug ejection

Compatible with PC Plus keyless arbours

Built for rotary and impact drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy