Bosch 107 mm Diameter Durable Hole Saw for Brick and Masonry

Subtotal (1 unit)*

£94.56

(exc. VAT)

£113.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.56

*price indicative

RS Stock No.:
673-149
Mfr. Part No.:
2608587341
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

107mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Brick and Masonry

Material

Durable

Cut Depth

150mm

Number of Pieces

1

Bimetal

No

Teeth per Inch

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Diamond core drill bit designed for effective drilling in masonry applications. It ensures high performance and durability for precision drilling tasks, making it Ideal for both professional and DIY users.

Features a robust G 1/2 inch shank for compatibility with various drilling systems

Lasers welded segments provide exceptional durability and longevity

Available in multiple diameters ranging from 28mm to 127mm to suit different drilling needs

Optimal design ensures efficient drilling, reducing time and effort required for tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy