Milwaukee 25 / 29 / 32 / 38 / 44 / 54 / 65 mm Diameter Drill Bit
- RS Stock No.:
- 264-177
- Mfr. Part No.:
- 4932479488
- Brand:
- Milwaukee
Subtotal (1 set)*
£105.19
(exc. VAT)
£126.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £105.19 |
*price indicative
- RS Stock No.:
- 264-177
- Mfr. Part No.:
- 4932479488
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Overall Length | 140mm | |
| Standards/Approvals | No | |
| Diameter | 25 / 29 / 32 / 38 / 44 / 54 / 65 mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Overall Length 140mm | ||
Standards/Approvals No | ||
Diameter 25 / 29 / 32 / 38 / 44 / 54 / 65 mm | ||
RoHS Status: Exempt
The Milwaukee Wood Drill Selfeed bits Suitable for all general contractors, electricians, plumbers and HVAC engineers who require to drill through holes in wood for all types of pipe, vents and wire trunking.
Each selfeed bit is supplied with 1x blade and 2x replaceable feed screws
1x set screws and 1x allen key
Related links
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- RS PRO Tungsten Carbide Tipped 38 mm Diameter Drill Bit, 1 Pieces
- Blu Mol Tungsten Carbide 38 mm Diameter Drill Bit 1 Pieces
- ERKO HSS-Co 101 mm Diameter Drill Bit
- DeWALT Bi-Metal 13 mm Diameter Drill Bit
- DeWALT Bi-Metal 6.35 mm Diameter Drill Bit
- DeWALT Bi-Metal 10 mm Diameter Drill Bit
- Bosch HSS-G 14 → 210 mm Diameter Drill Bit
