Idec FT1J Series HMI Display - 4.3 in, TFT LCD Display, 480 x 272 pixel
- RS Stock No.:
- 898-288
- Mfr. Part No.:
- FT1J-4F14KAG-B
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£426.32
(exc. VAT)
£511.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.32 |
*price indicative
- RS Stock No.:
- 898-288
- Mfr. Part No.:
- FT1J-4F14KAG-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | HMI Display | |
| Series | FT1J | |
| Display Type | TFT LCD | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 16MB | |
| Backlighting | Yes | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 55°C | |
| Depth | 60mm | |
| Standards/Approvals | UL | |
| Width | 150mm | |
| Length | 130mm | |
| IP Rating | IP65F | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type HMI Display | ||
Series FT1J | ||
Display Type TFT LCD | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 16MB | ||
Backlighting Yes | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 55°C | ||
Depth 60mm | ||
Standards/Approvals UL | ||
Width 150mm | ||
Length 130mm | ||
IP Rating IP65F | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec controller with operator Interface seamlessly integrates automation functions into one Compact solution, enhancing operational efficiency in various industrial environments. Its primary role is to manage control and monitoring tasks with ease.
Dual CPU configuration supports high-speed processing for seamless automation
Environmentally friendly with a battery-free design, eliminating disposal costs
Wide operating temperature range of -20 to +55°C ensures functionality in diverse environments
Related links
- Idec FT1J Series HMI Display - 4.3 in 480 x 272 pixel
- Siemens 6AV66 Series HMI Display - 4.3 in 480 x 272 pixel
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Mitsubishi Electric GOT Series Touch Screen HMI - 4.3 in 480 x 272 pixel
