Idec FT1J Series HMI Display - 4.3 in, TFT LCD Display, 480 x 272 pixel
- RS Stock No.:
- 898-286
- Mfr. Part No.:
- FT1J-4F12RAG-B
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£426.32
(exc. VAT)
£511.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.32 |
*price indicative
- RS Stock No.:
- 898-286
- Mfr. Part No.:
- FT1J-4F12RAG-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | FT1J | |
| Product Type | HMI Display | |
| Display Type | TFT LCD | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB | |
| Onboard Memory | 16MB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 4.3in | |
| Depth | 60mm | |
| Width | 150mm | |
| Standards/Approvals | UL | |
| Length | 130mm | |
| IP Rating | IP65F | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series FT1J | ||
Product Type HMI Display | ||
Display Type TFT LCD | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB | ||
Onboard Memory 16MB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Diagonal Display Size 4.3in | ||
Depth 60mm | ||
Width 150mm | ||
Standards/Approvals UL | ||
Length 130mm | ||
IP Rating IP65F | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- JP
The Idec controller with operator Interface seamlessly integrates automation functions into one Compact solution, enhancing operational efficiency in various industrial environments. Its primary role is to manage control and monitoring tasks with ease.
Integrated PCAP touchscreen ensures high durability without mechanical deterioration
Environmentally-friendly design consumes 40% less power compared to traditional setups
Dual CPU configuration facilitates high-speed processing without compromising HMI functionality
Related links
- Idec FT1J Series HMI Display - 4.3 in 480 x 272 pixel
- Siemens 6AV66 Series HMI Display - 4.3 in 480 x 272 pixel
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel
- RS PRO Operator Panel HMI Display - 4.3 in 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
