Siemens 6AV66 Series HMI Display - 4.3 in, TFT Display, 480 x 272 pixel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
160-810
Mfr. Part No.:
6AV66470AK113AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AV66

Product Type

HMI Display

Display Type

TFT

Display Resolution

480 x 272 pixel

Minimum Operating Temperature

0°C

Diagonal Display Size

4.3in

Maximum Operating Temperature

50°C

Backlighting

Yes

Width

95mm

Standards/Approvals

CE, KC, RCM, cULus

Depth

33mm

Length

53.8mm

IP Rating

IP20, IP65

Display Colour

256 Million

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy