Siemens 6AV66 Series HMI Display - 5.7 in, TFT Display, 320 x 240 pixel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
160-811
Mfr. Part No.:
6AV66470AD113AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Display

Series

6AV66

Display Type

TFT

Display Resolution

320 x 240 pixel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

5.7in

Depth

44mm

Standards/Approvals

KC, CE, RCM, cULus

Length

86.4mm

Width

115.2mm

IP Rating

IP20, IP65

Hazardous Area Certification

No

Display Colour

256 Million

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy