Idec FT1J Series HMI Display - 4.3 in, TFT LCD Display, 480 x 272 pixel
- RS Stock No.:
- 898-287
- Mfr. Part No.:
- FT1J-4F12RAG-S
- Brand:
- Idec
Subtotal (1 unit)*
£426.32
(exc. VAT)
£511.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.32 |
*price indicative
- RS Stock No.:
- 898-287
- Mfr. Part No.:
- FT1J-4F12RAG-S
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | FT1J | |
| Product Type | HMI Display | |
| Display Type | TFT LCD | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB | |
| Minimum Operating Temperature | -10°C | |
| Onboard Memory | 16MB | |
| Backlighting | Yes | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Depth | 60mm | |
| Length | 130mm | |
| Width | 150mm | |
| IP Rating | IP65F | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series FT1J | ||
Product Type HMI Display | ||
Display Type TFT LCD | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB | ||
Minimum Operating Temperature -10°C | ||
Onboard Memory 16MB | ||
Backlighting Yes | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Depth 60mm | ||
Length 130mm | ||
Width 150mm | ||
IP Rating IP65F | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- JP
The Idec controller with operator Interface provides an all-in-one solution for seamless automation. This Compact device integrates PLC and HMI functionalities, Ideal for settings with limited space, facilitating efficient control and monitoring.
Compact design saves space, occupying half the depth of a standard PLC and HMI combined
Dual CPU configuration enables high-speed, real-time control without compromising HMI functionalities
Environmentally friendly, battery-free design eliminates the need for disposable batteries
Tool-free wiring with push-in Terminal blocks allows for easy and efficient installation
Related links
- Idec FT1J Series HMI Display - 4.3 in 480 x 272 pixel
- Siemens 6AV66 Series HMI Display - 4.3 in 480 x 272 pixel
- Siemens KTP400 Basic Series HMI Panel - 4.3 in 480 x 272 pixel
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- Festo CDPX Series HMI Panel - 4.3 in 480 x 272 pixel
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 4 in 480 x 272 pixel
