Schneider Electric Modicon M171/M172 Series Display Module -, LCD Display, 320 x 240 pixel
- RS Stock No.:
- 867-765
- Mfr. Part No.:
- TM172DCLFW
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£454.51
(exc. VAT)
£545.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £454.51 |
*price indicative
- RS Stock No.:
- 867-765
- Mfr. Part No.:
- TM172DCLFW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Display Module | |
| Series | Modicon M171/M172 | |
| Display Type | LCD | |
| Display Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 134mm | |
| Standards/Approvals | UL 60730-2-9 | |
| Depth | 35mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Display Module | ||
Series Modicon M171/M172 | ||
Display Type LCD | ||
Display Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 134mm | ||
Standards/Approvals UL 60730-2-9 | ||
Depth 35mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric display module is designed for control and monitoring applications. Crafted with a colour touchscreen, this module enhances user interaction through its intuitive interface.
Colour touchscreen LCD display with a resolution of 320 x 240 pixels
Rated supply voltage of 24 V AC/DC, accommodating various setups
Lightweight design at 0.175 kg for easy installation
Related links
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric Modicon M171/M172 Series Probe for Use with Modicon M171/M172/M173
- Pro-face GP4000 Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Omron NB Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Pro-face GP4000 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Schneider Electric Modicon M171/M172 Series Humidity Sensor +/- 3 % RH
