Schneider Electric Modicon M171/M172 Series Display Module -, LCD Display, 320 x 240 pixel
- RS Stock No.:
- 867-764
- Mfr. Part No.:
- TM172DCLFG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£372.67
(exc. VAT)
£447.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.67 |
*price indicative
- RS Stock No.:
- 867-764
- Mfr. Part No.:
- TM172DCLFG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Display Module | |
| Series | Modicon M171/M172 | |
| Display Type | LCD | |
| Display Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 | |
| Width | 134mm | |
| Depth | 35mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Display Module | ||
Series Modicon M171/M172 | ||
Display Type LCD | ||
Display Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 | ||
Width 134mm | ||
Depth 35mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric display module offers a vibrant colour touchscreen is designed for user-friendly interaction and precise control in various industrial applications.
LCD display with a resolution of 320 x 240 pixels ensures clear visuals
Compatible with the Modicon M171 and M172 logic controllers for versatile integration
IP65 rated front panel provides robust protection against dust and water
Operates efficiently within a voltage range of 24 V AC/DC
Lightweight design at just 0.175 Kg for easy installation
Related links
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240 pixel
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Omron NB Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Pro-face GP4000 Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Pro-face GP4000 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Peak PCAN-MiniDisplay Series Display - 2.4 in 320 x 240 pixel
- Schneider Electric HMI Display - 320 x 240 pixel
- BARTH CAN Touch Series Touch Screen HMI - 2.4 in 320 x 240 pixel
