Siemens ITC1500 V3 Series Monitor - 15.6 in, TFT Display, 1920 x 1080 pixels

Image representative of range

Subtotal (1 unit)*

£2,342.49

(exc. VAT)

£2,810.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,342.49

*price indicative

RS Stock No.:
772-555
Mfr. Part No.:
6AV6646-1BC16-0NA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

ITC1500 V3

Product Type

Monitor

Display Type

TFT

Viewing Area Dimensions

344.2 x 193.5 mm

Maximum Resolution

1920 x 1080 pixels

External Width

396mm

External Height

255mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Diagonal Display Size

15.6in

Standards/Approvals

CE

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy