Siemens IFP2200 V2 Series Monitor - 21.5 in, TFT Display, 1920 x 1080 pixels
- RS Stock No.:
- 772-489
- Mfr. Part No.:
- 6AV7285-6LH00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£2,224.00
(exc. VAT)
£2,668.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,224.00 |
*price indicative
- RS Stock No.:
- 772-489
- Mfr. Part No.:
- 6AV7285-6LH00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitor | |
| Series | IFP2200 V2 | |
| Display Type | TFT | |
| Viewing Area Dimensions | 476 x 268 mm | |
| Maximum Resolution | 1920 x 1080 pixels | |
| Minimum Operating Temperature | 0°C | |
| External Width | 544.7mm | |
| External Height | 346.2mm | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 21.5in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitor | ||
Series IFP2200 V2 | ||
Display Type TFT | ||
Viewing Area Dimensions 476 x 268 mm | ||
Maximum Resolution 1920 x 1080 pixels | ||
Minimum Operating Temperature 0°C | ||
External Width 544.7mm | ||
External Height 346.2mm | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 21.5in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Related links
- Siemens IFP2200 V2 Series Flat Panel - 21.5 in 1920 x 1080 pixel
- Siemens IFP1900 V2 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens IFP1500 V2 Series Monitor - 15.6 in 1920 x 1080 pixels
- Siemens IFP2200 V2 Series Flat Panel - 21.1 in 1920 x 1080 pixel
- Siemens IFP2200 V2 PRO Series Flat Panel - 21.5 in 1920 x 1080 pixel
- Siemens IFP2200 V2 extended Series Flat Panel - 21.5 in 1920 x 1080 pixel
- Siemens IFP1200 V2 Series Monitor - 12.1 in 1280 x 800 pixels
- Siemens IFP2200 V2 PRO Series Flat Panel - 21.1 in 1920 x 1080 pixel
