Siemens IFP1500 V2 Series Monitor - 15.6 in, TFT Display, 1920 x 1080 pixels

Subtotal (1 unit)*

£1,868.20

(exc. VAT)

£2,241.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,868.20

*price indicative

RS Stock No.:
772-486
Mfr. Part No.:
6AV7285-6HH00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

IFP1500 V2

Product Type

Monitor

Display Type

TFT

Viewing Area Dimensions

344.2 x 193.5 mm

Maximum Resolution

1920 x 1080 pixels

Minimum Operating Temperature

0°C

External Width

411.8mm

External Height

272.2mm

Diagonal Display Size

15.6in

Maximum Operating Temperature

50°C

Standards/Approvals

CE

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy