Siemens IFP1200 V2 Series Monitor - 12.1 in, TFT Display, 1280 x 800 pixels

Subtotal (1 unit)*

£1,749.93

(exc. VAT)

£2,099.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,749.93

*price indicative

RS Stock No.:
770-019
Mfr. Part No.:
6AV7285-6NH00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

IFP1200 V2

Product Type

Monitor

Display Type

TFT

Viewing Area Dimensions

261.1 x 163.2 mm

Maximum Resolution

1280 x 800 pixels

External Width

337.6mm

External Height

248.4mm

Minimum Operating Temperature

0°C

Diagonal Display Size

12.1in

Maximum Operating Temperature

50°C

Standards/Approvals

CE

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy