Siemens IWP1200 Series Panel - 12.1 in, Digital Display, 1280 x 800 pixel
- RS Stock No.:
- 768-534
- Mfr. Part No.:
- 6AV2143-8MB51-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,666.50
(exc. VAT)
£1,999.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,666.50 |
*price indicative
- RS Stock No.:
- 768-534
- Mfr. Part No.:
- 6AV2143-8MB51-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel | |
| Series | IWP1200 | |
| Display Type | Digital | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 1 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 12.1in | |
| Width | 326mm | |
| Standards/Approvals | UKCA | |
| Depth | 55mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million Colour | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel | ||
Series IWP1200 | ||
Display Type Digital | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 1 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 12.1in | ||
Width 326mm | ||
Standards/Approvals UKCA | ||
Depth 55mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million Colour | ||
- COO (Country of Origin):
- CN
The Siemens Basic Panel provides a high performance web based visualisation platform for machine level monitoring. This twelve inch widescreen device features a brilliant display with 16 million colours to ensure clear operational transparency for HTML5 applications.
Twelve inch widescreen TFT display
Integrated Ethernet Interface for connectivity
Supports modern HTML5 web applications
Enhanced 16 million colour palette
Related links
- Siemens IWP1000 Series Panel - 10.1 in 1280 x 800 pixels
- Siemens IFP1200 V2 Series Monitor - 12.1 in 1280 x 800 pixels
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in 1280 x 800 pixels
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800 pixels
- Turck TXF700 HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixels
- Siemens IFP1200 Basic Series Flat Panel - 12.1 in 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens TP1200 Comfort PRO Series HMI Panel - 12.1 in 1280 x 800 pixel
