Siemens IWP1000 Series Panel - 10.1 in, Digital Display, 1280 x 800 pixel
- RS Stock No.:
- 768-533
- Mfr. Part No.:
- 6AV2143-8KB51-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,335.33
(exc. VAT)
£1,602.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,335.33 |
*price indicative
- RS Stock No.:
- 768-533
- Mfr. Part No.:
- 6AV2143-8KB51-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | IWP1000 | |
| Product Type | Panel | |
| Display Type | Digital | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 1 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 10.1in | |
| Depth | 55mm | |
| Standards/Approvals | UKCA | |
| Width | 280mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million Colour | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series IWP1000 | ||
Product Type Panel | ||
Display Type Digital | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 1 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 10.1in | ||
Depth 55mm | ||
Standards/Approvals UKCA | ||
Width 280mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million Colour | ||
- COO (Country of Origin):
- CN
The Siemens Basic Panel provides a high performance web based visualisation platform for industrial automation. This ten inch widescreen device features a brilliant display with 16 million colours to ensure clear operational transparency for HTML5 applications.
Ten inch widescreen TFT display
Resolution for high precision monitoring
Integrated Ethernet Interface for connectivity
Supports modern HTML5 web applications
Related links
- Siemens IWP1200 Series Panel - 12.1 in 1280 x 800 pixels
- Festo CDPX Series HMI Panel - 10.1 in 1280 x 800 pixels
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in 1280 x 800 pixels
- Turck TXF700 HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixels
- Siemens IFP1200 V2 Series Monitor - 12.1 in 1280 x 800 pixels
- Siemens TP1000F MOBILE Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens PXM40 Series Display Panel - 10.1 in 1280 x 800 pixel
- Siemens SIMATIC Series HMI Panel - 10.1 in 1280 x 800 pixel
