Peak PCAN-MiniDisplay Series Display - 2.4 in, TFT Display, 320 x 240 pixel
- RS Stock No.:
- 734-614
- Mfr. Part No.:
- IPEH-002262-KSM01
- Brand:
- Peak
Subtotal (1 unit)*
£540.25
(exc. VAT)
£648.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £540.25 |
*price indicative
- RS Stock No.:
- 734-614
- Mfr. Part No.:
- IPEH-002262-KSM01
- Brand:
- Peak
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Series | PCAN-MiniDisplay | |
| Product Type | Display | |
| Display Type | TFT | |
| Viewing Area Dimensions | 80 x 55 mm | |
| Maximum Resolution | 320 x 240 pixel | |
| Minimum Operating Temperature | -20°C | |
| External Width | 55mm | |
| Diagonal Display Size | 2.4in | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Series PCAN-MiniDisplay | ||
Product Type Display | ||
Display Type TFT | ||
Viewing Area Dimensions 80 x 55 mm | ||
Maximum Resolution 320 x 240 pixel | ||
Minimum Operating Temperature -20°C | ||
External Width 55mm | ||
Diagonal Display Size 2.4in | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- DE
The Peak PCAN Minidisplay is designed to visualise and Record CAN data for diagnostic and monitoring applications. It provides a configurable graphical Interface that displays incoming CAN messages on a TFT screen.
Offers two High-speed CAN connectors for robust bus connections
Records CAN traffic to a memory card for later playback and analysis
Includes an integrated TFT display for customisable data visualisation
Supports various output formats for versatile data usage
Related links
- Peak PCAN-MiniDisplay Series Display - 2.4 in 320 x 240 pixel
- Schneider Electric HMI Display - 320 x 240 pixel
- Siemens 6AV66 Series HMI Display - 5.7 in 320 x 240 pixel
- Schneider Electric Harmony Series HMI Display - 5.7 in 320 x 240 pixel
- Omron HMI Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Phoenix Contact Display - 2.4 in 320 x 240 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in 320 x 240 pixel
- Schneider Electric HMI Series Touch Screen HMI - 5.7 in 320 x 240 pixel
