Skytec Green Reusable Hi Vis Overalls, 90 to 146 cm, L
- RS Stock No.:
- 617-954
- Mfr. Part No.:
- SKC101230EH
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-954
- Mfr. Part No.:
- SKC101230EH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Chest Size | 90 to 146 cm | |
| Product Type | Hi Vis Overalls | |
| Size | L | |
| Material Properties | Protection From Electrostatic, Heat, Flame Hazards | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, Polyvinyl Chloride | |
| Inside Leg | 81cm | |
| Length | 550mm | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Chest Size 90 to 146 cm | ||
Product Type Hi Vis Overalls | ||
Size L | ||
Material Properties Protection From Electrostatic, Heat, Flame Hazards | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, Polyvinyl Chloride | ||
Inside Leg 81cm | ||
Length 550mm | ||
Closure Type Velcro | ||
RoHS Status: Exempt
The Skytec Chem FR Boiler suit with Hood is built for rigorous safety in hazardous environments, offering protection from flame, heat, and electrostatic discharge. It combines a soft cotton backing for comfort with a chemically resistant PVC coating, while specialized features enhance coverage and containment. Designed with a full face mask compatible hood, double-layer cuffs and ankles, it ensures secure sealing and neck protection during critical tasks. It is compliant with EN 14605:2005 +A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Thumb loop for enhanced protection
Reinforced knees for an extra layer of protection
Reflective tapes enhance visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Green Reusable Hi Vis Overalls 2XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls S
- Skytec Green Reusable Hi Vis Overalls M
- Skytec Green Reusable Hi Vis Overalls XL
- Skytec Orange Reusable Hi Vis Overalls L
- Skytec Green Reusable L