Skytec Green Reusable Hi Vis Overalls, XXXXL
- RS Stock No.:
- 617-949
- Mfr. Part No.:
- SKC101230EP
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-949
- Mfr. Part No.:
- SKC101230EP
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXXXL | |
| Material Properties | Chemical Resistant, Electrical Protection, Heat Resistant | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXXXL | ||
Material Properties Chemical Resistant, Electrical Protection, Heat Resistant | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chem FR Boiler suit with Hood is built for rigorous safety in hazardous environments, offering protection from flame, heat, and electrostatic discharge. It combines a soft cotton backing for comfort with a chemically resistant PVC coating, while specialized features enhance coverage and containment. Designed with a full face mask compatible hood, double-layer cuffs and ankles, it ensures secure sealing and neck protection during critical tasks. It is compliant with EN 14605:2005 +A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Thumb loop for enhanced protection
Reinforced knees for an extra layer of protection
Reflective tapes enhance visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Ring pull zip for easy donning and doffing when wearing gloves
Thumb loop for enhanced protection
Reinforced knees for an extra layer of protection
Reflective tapes enhance visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Green Reusable Hi Vis Overalls, XL
- Skytec Green Reusable Hi Vis Overalls, XXXL
- Skytec Green Reusable Hi Vis Overalls, S
- Skytec Green Reusable Hi Vis Overalls, M
- Skytec Green Reusable Hi Vis Overalls, L
- Skytec Green Reusable Hi Vis Overalls, XXL
- Skytec Orange Reusable Hi Vis Overalls, XXXXL
- Supertouch Orange Reusable Hi Vis Overalls, XXXXL
