Skytec Green Reusable Hi Vis Overalls, 90 to 146 cm, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-956
Mfr. Part No.:
SKC101230ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Chest Size

90 to 146 cm

Product Type

Hi Vis Overalls

Material Properties

Heat, Protection From Electrostatic, Flame Hazards

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Cotton, Polyvinyl Chloride

Inside Leg

81cm

Closure Type

Velcro

Length

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Boiler suit with Hood is built for rigorous safety in hazardous environments, offering protection from flame, heat, and electrostatic discharge. It combines a soft cotton backing for comfort with a chemically resistant PVC coating, while specialized features enhance coverage and containment. Designed with a full face mask compatible hood, double-layer cuffs and ankles, it ensures secure sealing and neck protection during critical tasks. It is compliant with EN 14605:2005 +A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Thumb loop for enhanced protection

Reinforced knees for an extra layer of protection

Reflective tapes enhance visibility

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Related links