Skytec Orange Reusable Hi Vis Overalls, S
- RS Stock No.:
- 617-963
- Mfr. Part No.:
- SKC099690OD
- Brand:
- Skytec
Discontinued
- RS Stock No.:
- 617-963
- Mfr. Part No.:
- SKC099690OD
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Material Properties | Chemical Resistant, Electrical Protection, Heat Resistant | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Material Properties Chemical Resistant, Electrical Protection, Heat Resistant | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chem FR Boiler suit with Hood is tailored for high-risk industrial work, delivering safety against heat, flame, and electrostatic hazards. Its PVC-coated exterior provides formidable chemical resistance, while the cotton-backed lining ensures soft, breathable comfort. The integrated hood adds an extra layer of protection, ideal for full-body hazard shielding. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Elasticated back waist for improved fit
Velcro wrists fastening for easy adjustment
Reinforced knee patches for durability and protection
Adjustable Velcro ankles for improved fit
Reflective tapes enhances visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Ring pull zip for easy donning and doffing when wearing gloves
Elasticated back waist for improved fit
Velcro wrists fastening for easy adjustment
Reinforced knee patches for durability and protection
Adjustable Velcro ankles for improved fit
Reflective tapes enhances visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Orange Reusable Hi Vis Overalls, XXL
- Skytec Orange Reusable Hi Vis Overalls, XXXL
- Skytec Orange Reusable Hi Vis Overalls, M
- Skytec Orange Reusable Hi Vis Overalls, L
- Skytec Orange Reusable Hi Vis Overalls, XXXXL
- Skytec Orange Reusable Hi Vis Overalls, XL
- PULSAR Orange Reusable Hi Vis Overalls, S
- Portwest Orange Reusable Hi Vis Overalls, S
