T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, S
- RS Stock No.:
- 268-1451
- Mfr. Part No.:
- PARKALGH01OMS
- Brand:
- T2S
Subtotal (1 unit)*
£116.67
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.67 |
*price indicative
- RS Stock No.:
- 268-1451
- Mfr. Part No.:
- PARKALGH01OMS
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | S | |
| Colour | Orange/Navy | |
| Clothing Type | Parka Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Series | PARKALGH01 | |
| Fitting | Ergonomic | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size S | ||
Colour Orange/Navy | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series PARKALGH01 | ||
Fitting Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S T-shirt is made of recycled polyester, that designed with detachable hood and mesh lining with reinforced rain visor adjustable by drawstring with blockers. That has front zip fastening under storm flap with snap fastenings.
Breathable and waterproof
Robust, flexible and comfortable
Robust, flexible and comfortable
Related links
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, L
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, 3XL
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, XL
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, M
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, XXL
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, S
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, 3XL
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, XL
