T2S PARKALGH01 Orange, Navy Unisex Hi Vis Parka, 3XL
- RS Stock No.:
- 268-1448
- Mfr. Part No.:
- PARKALGH01OM3L
- Brand:
- T2S
Subtotal (1 unit)*
£116.67
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.67 |
*price indicative
- RS Stock No.:
- 268-1448
- Mfr. Part No.:
- PARKALGH01OM3L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | 3XL | |
| Product Type | Hi Vis Parka | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester (Lining) | |
| Outer Material | Polyurethane Coated, Polyamide, 100% Polyester | |
| Series | PARKALGH01 | |
| Resistance Features | Breathable and Waterproof | |
| Closure Type | Front Zip | |
| Standards/Approvals | EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) + A1 (2021, EN 343 (2019) | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size 3XL | ||
Product Type Hi Vis Parka | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester (Lining) | ||
Outer Material Polyurethane Coated, Polyamide, 100% Polyester | ||
Series PARKALGH01 | ||
Resistance Features Breathable and Waterproof | ||
Closure Type Front Zip | ||
Standards/Approvals EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) + A1 (2021, EN 343 (2019) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S T-shirt is made of recycled polyester, that designed with detachable hood and mesh lining with reinforced rain visor adjustable by drawstring with blockers. That has front zip fastening under storm flap with snap fastenings.
Breathable and waterproof
Robust, flexible and comfortable
