T2S PARKALGH01 Yellow, Navy Unisex Hi Vis Parka, M
- RS Stock No.:
- 268-1444
- Mfr. Part No.:
- PARKALGH01JMM
- Brand:
- T2S
Subtotal (1 unit)*
£116.67
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.67 |
*price indicative
- RS Stock No.:
- 268-1444
- Mfr. Part No.:
- PARKALGH01JMM
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | M | |
| Product Type | Hi Vis Parka | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Mesh 100% Polyester Lining, 100% Polyester Blue Micromink, 100% Polyester | |
| Outer Material | Polyurethane Coated, 100% Polyester, 100% Polyamide | |
| Series | PARKALGH01 | |
| Resistance Features | Water Resistant, Breathable | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) + A1 (2021), EN 343 (2019) NA | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size M | ||
Product Type Hi Vis Parka | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Mesh 100% Polyester Lining, 100% Polyester Blue Micromink, 100% Polyester | ||
Outer Material Polyurethane Coated, 100% Polyester, 100% Polyamide | ||
Series PARKALGH01 | ||
Resistance Features Water Resistant, Breathable | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) + A1 (2021), EN 343 (2019) NA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S T-shirt is made of recycled polyester, that designed with detachable hood and mesh lining with reinforced rain visor adjustable by drawstring with blockers. That has front zip fastening under storm flap with snap fastenings.
Breathable and waterproof
Robust, flexible and comfortable
