T2S PARKALGH01 Navy, Yellow Unisex Hi Vis Parka, 2XL

Subtotal (1 unit)*

£116.67

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.67

*price indicative

RS Stock No.:
268-1440
Mfr. Part No.:
PARKALGH01JM2L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Product Type

Hi Vis Parka

Size

2XL

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Polyester, 100% Polyester Blue Micromink, Mesh 100% Polyester Lining

Outer Material

100% Polyamide, 100% Polyester, Polyurethane Coated

Series

PARKALGH01

Resistance Features

Breathable and Waterproof, Flexible, Robust

Closure Type

Front Zip

Standards/Approvals

EN 343 (2019), EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016)

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S T-shirt is made of recycled polyester, that designed with detachable hood and mesh lining with reinforced rain visor adjustable by drawstring with blockers. That has front zip fastening under storm flap with snap fastenings.

Breathable and waterproof

Robust, flexible and comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy