SINGER SAFETY PREMIA Navy Blue, Yellow Unisex Hi Vis Parka, 2XL

Image representative of range

Subtotal (1 unit)*

£63.25

(exc. VAT)

£75.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.25

*price indicative

RS Stock No.:
784-771
Mfr. Part No.:
PREMIA05
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

2XL

Product Type

Hi Vis Parka

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

100% Polyester with Thermoplastic Polyurethane Membrane

Series

PREMIA

Resistance Features

Water Penetration

Closure Type

Zip Fastening

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY Hand shield designed for use in heavy and light industries, providing essential protection against heat and flames during welding processes.

Constructed from cow split leather with fire retardant treatment on the inner side

Features an aluminized outer layer MADE of PMMA for effective heat reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy