T2S PARKALGH01 Navy, Orange Unisex Hi Vis Parka, XL

Subtotal (1 unit)*

£116.67

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.67

*price indicative

RS Stock No.:
268-1452
Mfr. Part No.:
PARKALGH01OMXL
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

XL

Product Type

Hi Vis Parka

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Mesh 100% Polyester Lining, 100% Polyester, 100% Polyester Blue Micromink

Outer Material

100% Polyamide, 100% Polyester, Polyurethane Coated

Series

PARKALGH01

Closure Type

Snap Fastening

Standards/Approvals

EN 343 (2019), EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016)

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S T-shirt is made of recycled polyester, that designed with detachable hood and mesh lining with reinforced rain visor adjustable by drawstring with blockers. That has front zip fastening under storm flap with snap fastenings.

Breathable and waterproof

Robust, flexible and comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy